Part Details for RSSX RSSD 441-3M (ALTERNATE: 100010202) by TURCK Inc
Overview of RSSX RSSD 441-3M (ALTERNATE: 100010202) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSSX RSSD 441-3M (ALTERNATE: 100010202)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71864932
|
RS | Cordset, M12, Male to Male, 48V, 0.5A, 2UTPx24AWG, IP67, 3m, 100010202 | Turck RSSX RSSD 441-3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$73.4000 | RFQ |