Part Details for RST 5-612/2M by Lumberg Automation
Overview of RST 5-612/2M by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5589ACPZ-01-R7 | Analog Devices | 19 GPIO/Key Controller-RST Thr |
Price & Stock for RST 5-612/2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X9112
|
Newark | Single Ended Sensor Cordset, M12 5 Position Male, 2M, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.56Ft, Product Range:- Rohs Compliant: Yes |Lumberg Automation RST 5-612/2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3700 / $21.5300 | Buy Now |
DISTI #
566-RST5612/2M
|
Mouser Electronics | Sensor Cables / Actuator Cables | 0 |
|
$18.6900 / $21.5300 | Order Now |
DISTI #
70051208
|
RS | CORDSET, M12 MALE STRAIGHT, 5 POLE, 2 METER, PVC, YELLOW, 600000614 | Lumberg Automation / Hirschmann RST 5-612/2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5300 / $22.0800 | RFQ |