Part Details for RST100 by Bel Fuse
Overview of RST100 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RST100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002398439
|
Sager | Fuses with Leads - Through Hole | 0 |
|
Buy Now |
Part Details for RST100
RST100 CAD Models
RST100 Part Data Attributes
|
RST100
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
RST100
Bel Fuse
Electric Fuse, Time Lag Blow, 0.1A, 277VAC, 100A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 7.7 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK; BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CCC; CE; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for RST100
This table gives cross-reference parts and alternative options found for RST100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RST100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37200800410 | Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | RST100 vs 37200800410 |
37200800001 | Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | RST100 vs 37200800001 |
37200800000 | Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | RST100 vs 37200800000 |
37200800511 | Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | RST100 vs 37200800511 |
37200800430 | Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | RST100 vs 37200800430 |