Part Details for RST2.5-BULK by Bel Fuse
Overview of RST2.5-BULK by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RST2.5-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 7.7mm Thermoplastic Bulk CCC/PSE/SEMKO/VDE/cULus RoHS: Compliant | 0 |
|
$0.1638 / $0.2295 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME LAG BLOW, 2.5A, 277VAC, 100A (IR), THROUGH HOLE | 1680 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME LAG BLOW, 2.5A, 277VAC, 100A (IR), THROUGH HOLE | 1680 |
|
$0.2000 / $1.0000 | Buy Now |
DISTI #
000000000005247666
|
Sager | Fuses with Leads - Through Hole | 0 |
|
Buy Now |