Part Details for RSVVS220M1GDC3001U by ELNA America Inc
Overview of RSVVS220M1GDC3001U by ELNA America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSVVS220M1GDC3001U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-1264-1-ND
|
DigiKey | CAP ALUM 22UF 20% 35V SMD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2998 In Stock |
|
$0.1120 / $0.4500 | Buy Now |
DISTI #
555-RVS-35V220MU-R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD RoHS: Compliant | 30393 |
|
$0.0800 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0880 | Buy Now |
Part Details for RSVVS220M1GDC3001U
RSVVS220M1GDC3001U CAD Models
RSVVS220M1GDC3001U Part Data Attributes
|
RSVVS220M1GDC3001U
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RSVVS220M1GDC3001U
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10000 mΩ | |
Height | 5.3 mm | |
Leakage Current | 0.0077 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 50 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.13 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for RSVVS220M1GDC3001U
This table gives cross-reference parts and alternative options found for RSVVS220M1GDC3001U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSVVS220M1GDC3001U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1V226M6L005VR259 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, CHIP, ROHS COMPLIANT | Samwha Electronics | RSVVS220M1GDC3001U vs RC1V226M6L005VR259 |