Part Details for RSWT 4-646/2M by Lumberg Automation
Overview of RSWT 4-646/2M by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSWT 4-646/2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH7103
|
Newark | Sensor Cord, 4P, M12 Plug-Free End, 2M, Connector Type A:90° M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:- Rohs Compliant: Yes |Lumberg Automation RSWT 4-646/2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
566-RSWT4646/2M
|
Mouser Electronics | Sensor Cables / Actuator Cables | 0 |
|
$16.3800 / $19.8600 | Order Now |
DISTI #
70926137
|
RS | Cordset: M12, Male Right Angle, 4 Pole, 909646 PVC Grey, 4x22 Awg, 600006257 | Lumberg Automation / Hirschmann RSWT 4-646/2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9200 / $15.8800 | RFQ |