Part Details for RSX071VYM30FHTR by ROHM Semiconductor
Overview of RSX071VYM30FHTR by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSX071VYM30FHTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3951
|
Newark | Schottky Rect, Aec-Q101, 30V, Sod-323He, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):700Ma, Diode Configuration:Single, Diode Case Style:Sod-323He, No. Of Pins:2Pins, Forward Voltage Vf Max:420Mv, Forward Surge Rohs Compliant: Yes |Rohm RSX071VYM30FHTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 290 |
|
$0.0960 / $0.3950 | Buy Now |
DISTI #
RSX071VYM30FHCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 700MA TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
591 In Stock |
|
$0.0581 / $0.3800 | Buy Now |
DISTI #
RSX071VYM30FHTR
|
Avnet Americas | Diode Schottky 30V 700mA 2-Pin SOD-323HE Emboss T/R - Tape and Reel (Alt: RSX071VYM30FHTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0589 / $0.0672 | Buy Now |
DISTI #
755-RSX071VYM30FHTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Vr 0.7A Io SBD SOD-323HE 0.7A RoHS: Compliant | 150 |
|
$0.0580 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0606 | Buy Now |
DISTI #
RSX071VYM30FHTR
|
Avnet Americas | Diode Schottky 30V 700mA 2-Pin SOD-323HE Emboss T/R - Tape and Reel (Alt: RSX071VYM30FHTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0589 / $0.0672 | Buy Now |
|
Ameya Holding Limited | SCHOTTKY BARRIER DIODE (AEC-Q101 Min Qty: 1 | 500-Authorized Distributor |
|
$0.0696 / $0.4214 | Buy Now |
DISTI #
2581631RL
|
element14 Asia-Pacific | SCHOTTKY RECT, AUTO, 30V, SOD-323HE RoHS: Compliant Min Qty: 100 Container: Reel | 290 |
|
$0.0992 / $0.1295 | Buy Now |
DISTI #
2581631
|
element14 Asia-Pacific | SCHOTTKY RECT, AUTO, 30V, SOD-323HE RoHS: Compliant Min Qty: 5 Container: Cut Tape | 290 |
|
$0.0992 / $0.2887 | Buy Now |
DISTI #
2581631RL
|
Farnell | SCHOTTKY RECT, AUTO, 30V, SOD-323HE RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 290 |
|
$0.0781 / $0.1272 | Buy Now |
Part Details for RSX071VYM30FHTR
RSX071VYM30FHTR CAD Models
RSX071VYM30FHTR Part Data Attributes:
|
RSX071VYM30FHTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSX071VYM30FHTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-108B, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |