Part Details for RSX078BM2SFHHTL by ROHM Semiconductor
Overview of RSX078BM2SFHHTL by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSX078BM2SFHHTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5221
|
Newark | Schottky Rectifier, 200V, 5A, To-252 Rohs Compliant: Yes |Rohm RSX078BM2SFHHTL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5260 / $1.2000 | Buy Now |
DISTI #
846-RSX078BM2SFHHTLCT-ND
|
DigiKey | 200V 5A, TO-252, ULTRA LOW IR SB Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4333 / $1.1500 | Buy Now |
DISTI #
RSX078BM2SFHHTL
|
Avnet Americas | 200V 5A, TO-252, Ultra low IR SBD for Automotive: RSX078BM2SFHH is a ultra low IR schottky barrier diode, suitable for S - Tape and Reel (Alt: RSX078BM2SFHHTL) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4498 / $0.5121 | Buy Now |
DISTI #
755-RSX078BM2SFHHTL
|
Mouser Electronics | Schottky Diodes & Rectifiers RSX078BM2SFH is a ultra low I<sub>R<-sub> schottky barrier diode, suitable for Switching power supply. It is a highly reliable product for automotive. RoHS: Compliant | 5000 |
|
$0.4510 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4810 | Buy Now |
|
Quest Components | 2000 |
|
$0.6353 / $1.8150 | Buy Now | |
DISTI #
RSX078BM2SFHHTL
|
Avnet Americas | 200V 5A, TO-252, Ultra low IR SBD for Automotive: RSX078BM2SFHH is a ultra low IR schottky barrier diode, suitable for S - Tape and Reel (Alt: RSX078BM2SFHHTL) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4498 / $0.5121 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.4420 / $1.1368 | Buy Now |
Part Details for RSX078BM2SFHHTL
RSX078BM2SFHHTL CAD Models
RSX078BM2SFHHTL Part Data Attributes:
|
RSX078BM2SFHHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSX078BM2SFHHTL
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, TO-252,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |