-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1859
|
Newark | Schottky Rect, Aec-Q101, 30V, Sod-323He, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):1.5A, Diode Configuration:Single, Diode Case Style:Sod-323He, No. Of Pins:2Pins, Forward Voltage Vf Max:460Mv, Forward Surge Rohs Compliant: Yes |Rohm RSX201VYM30FHTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9 |
|
$0.1130 / $0.3850 | Buy Now |
DISTI #
RSX201VYM30FHTRCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1.5A TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6564 In Stock |
|
$0.0788 / $0.5200 | Buy Now |
DISTI #
RSX201VYM30FHTR
|
Avnet Americas | Schottky Rectifier Diode 30V 1.5A 2-Pin SOD-323HE Emboss T/R - Tape and Reel (Alt: RSX201VYM30FHTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0806 / $0.0920 | Buy Now |
DISTI #
755-RSX201VYM30FHTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Vr, 1A IO SOD-323HE, TUMD2M RoHS: Compliant | 3889 |
|
$0.0780 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0875 | Buy Now |
|
Quest Components | 3890 |
|
$0.1380 / $0.6900 | Buy Now | |
DISTI #
RSX201VYM30FHTR
|
TME | Diode: Schottky rectifying, SMD, 30V, 1.5A, SOD323HE, reel,tape Min Qty: 1 | 0 |
|
$0.0680 / $0.3540 | RFQ |
DISTI #
RSX201VYM30FHTR
|
Avnet Asia | Schottky Rectifier Diode 30V 1.5A 2-Pin SOD-323HE Emboss T/R (Alt: RSX201VYM30FHTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
RSX201VYM30FHTR
|
Avnet Silica | Schottky Rectifier Diode 30V 1.5A 2-Pin SOD-323HE Emboss T/R (Alt: RSX201VYM30FHTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901702077
|
Chip1Stop | Schottky Barrier Diode RoHS: Compliant Container: Cut Tape | 1245 |
|
$0.1050 / $0.2780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSX201VYM30FHTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSX201VYM30FHTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-108B, SOD-323HE, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.46 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 8 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 300 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |