Part Details for RSZE05P by Schneider Electric
Overview of RSZE05P by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSZE05P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ8169
|
Newark | Relay Socket, 5Pin, 250V, Din Rail, Socket Mounting:Din Rail, Socket Terminals:Spring Clamp, No. Of Pins:5Pins, Current Rating:12A, Voltage Rating:250V, Product Range:Harmony Rsz Series Rohs Compliant: Yes |Schneider Electric RSZE05P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$8.1400 | Buy Now |
DISTI #
4008-RSZE05P-ND
|
DigiKey | RSZ PSH-IN SCKT W/ CLAMP FOR RSB Min Qty: 10 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$14.0470 | Buy Now |
DISTI #
996-RSZE05P
|
Mouser Electronics | Relay Sockets & Hardware Push-in socket with clamp for RSB1 relays RoHS: Compliant | 0 |
|
$13.5600 / $15.9600 | Order Now |
DISTI #
72153615
|
RS | Push-in socket with clamp for RSB1 relays | Schneider Electric RSZE05P RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4600 / $13.5200 | Buy Now |
Part Details for RSZE05P
RSZE05P CAD Models
RSZE05P Part Data Attributes
|
RSZE05P
Schneider Electric
Buy Now
|
Compare Parts:
RSZE05P
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |