Part Details for RSZE08P by Schneider Electric
Overview of RSZE08P by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSZE08P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ8170
|
Newark | Relay Socket, 8Pin, 250V, Din Rail, Socket Mounting:Din Rail, Socket Terminals:Spring Clamp, No. Of Pins:8Pins, Current Rating:10A, Voltage Rating:250V, Product Range:Harmony Rsz Series Rohs Compliant: Yes |Schneider Electric RSZE08P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$15.7400 | Buy Now |
DISTI #
4008-RSZE08P-ND
|
DigiKey | RSZ PSH-IN SCKT W/ CLAMP FOR RSB Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$19.3200 | Buy Now |
DISTI #
996-RSZE08P
|
Mouser Electronics | Relay Sockets & Hardware Push-in socket with clamp for RSB2 relays RoHS: Compliant | 0 |
|
$18.1100 / $19.2900 | Order Now |
DISTI #
72153616
|
RS | Push-in socket with clamp for RSB2 relays | Schneider Electric RSZE08P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4000 / $14.7300 | Buy Now |
DISTI #
RSZE08P
|
TME | Socket, 10A, for DIN rail mounting, spring clamps, plastic, RSB Min Qty: 1 | 10 |
|
$4.2500 / $5.5100 | Buy Now |
Part Details for RSZE08P
RSZE08P CAD Models
RSZE08P Part Data Attributes
|
RSZE08P
Schneider Electric
Buy Now
|
Compare Parts:
RSZE08P
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |