Part Details for RT-01N-2.3A by JST Manufacturing
Overview of RT-01N-2.3A by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT-01N-2.3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT-01N-2.3A-ND
|
DigiKey | PIN TERMINAL 20-24AWG PIN 16.5MM Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0493 | Buy Now |
DISTI #
306-RT-01N-2.3A
|
Mouser Electronics | JST RT PIN RoHS: Compliant | 0 |
|
$0.0430 / $0.1400 | Order Now |
DISTI #
C1S404000017844
|
Chip1Stop | Pin Terminal 20-24AWG Brass PIN 16.5mm Nickel Over Copper Box RoHS: Compliant pbFree: No | 1400 |
|
$0.0386 / $0.0531 | Buy Now |
|
LCSC | Wire To Board Connector ROHS | 39 |
|
$0.0671 / $0.0705 | Buy Now |
Part Details for RT-01N-2.3A
RT-01N-2.3A CAD Models
RT-01N-2.3A Part Data Attributes
|
RT-01N-2.3A
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
RT-01N-2.3A
JST Manufacturing
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | INTERCONNECTION DEVICE |