There are no models available for this part yet.
Overview of RT-145-102-80 by Richco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RT-145-102-80 by Richco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT-145-102-80
|
TME | Ferrite: toroidal, L: 8mm, Øint: 10.2mm, Øout: 14.5mm, Core mat: K5B Min Qty: 5 | 0 |
|
$0.2950 / $0.5070 | RFQ |