Part Details for RT-ZC15B by ROHDE&SCHWARZ
Overview of RT-ZC15B by ROHDE&SCHWARZ
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT-ZC15B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT-ZC15B
|
TME | Probe: for oscilloscope, current, 50MHz, BNC, I AC: 30A, Ø: 5mm, 1.5m Min Qty: 1 | 0 |
|
$4,325.5100 | RFQ |
DISTI #
25769.1
|
TestEquity LLC | Rohde & Schwarz RT-ZC15B Current Probe, 30 A rms, 50 A peak, 50 MHz, 0.1 V/A, AC/DC, RT-Zxx Series | 0 |
|
$4,195.0000 | Buy Now |