Part Details for RT-ZP05S by ROHDE&SCHWARZ
Overview of RT-ZP05S by ROHDE&SCHWARZ
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT-ZP05S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT-ZP05S
|
TME | Probe: for oscilloscope, passive, 500MHz, 10: 1, 300V, BNC plug Min Qty: 1 | 1 |
|
$213.7500 | Buy Now |
DISTI #
44693.1
|
TestEquity LLC | Rohde & Schwarz RT-ZP05S Passive Probe, 500 MHz, 10X, 10 pF, 300 V, RT-Zxx Series | 0 |
|
$235.0000 | Buy Now |