Part Details for RT-ZS10L by ROHDE&SCHWARZ
Overview of RT-ZS10L by ROHDE&SCHWARZ
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT-ZS10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT-ZS10L
|
TME | Probe: for oscilloscope, active, 1GHz, 10: 1, 20V, 1MΩ/0.9pF, ≤350ps Min Qty: 1 | 0 |
|
$1,311.5800 | RFQ |
DISTI #
58426.1
|
TestEquity LLC | Rohde & Schwarz RT-ZS10L Active Probe, Single-Ended, 1GHz, 10:1, 0.9pF, 1 MOhm, RT-Zxx Series | 0 |
|
$1,325.0000 | Buy Now |