Part Details for RT00128PKNH03-K by Amphenol Sine Systems
Overview of RT00128PKNH03-K by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT00128PKNH03-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3478
|
Newark | Circular Connector, Rcpt, 8Pos, Flange, Product Range:Ecomate Rssm Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel RT00128PKNH03-K Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1700 / $15.8600 | Buy Now |
DISTI #
889-RT00128PKNH03-K-ND
|
DigiKey | CONN RCPT MALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
46 In Stock |
|
$14.1987 / $19.7500 | Buy Now |
DISTI #
71998153
|
RS | Connector, Square Flange Receptacle Kit, Pin, with silicone seal IP69k, size-12 | Amphenol Sine Systems RT00128PKNH03-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 38 |
|
$14.1300 / $18.3500 | Buy Now |
DISTI #
AMERT00128PKNH03-K
|
Heilind Electronics | 8P SQ FLG RCPT,CIRC MALE KIT,18-16AWG,IP69K MATED | Americas - 0 in Stock |
|
$10.6317 / $16.0784 | Buy Now |
|
Onlinecomponents.com | Receptacle Kit, Square Flange, 8 Position, Male, Shell Size 12, Silicone Seal, with Machined Gold Contacts, Size 16 (18-16AWG), Gasket, IP69K RoHS: Compliant |
50 On Order |
|
$11.4500 / $18.6100 | Buy Now |
DISTI #
AMERT00128PKNH03-K
|
Interstate Connecting Components | 8P SQ FLG RCPT,CIRC MALE KIT,18-16AWG,IP69K MATED | 0 |
|
$10.6317 / $16.0784 | Buy Now |
|
Master Electronics | Receptacle Kit, Square Flange, 8 Position, Male, Shell Size 12, Silicone Seal, with Machined Gold Contacts, Size 16 (18-16AWG), Gasket, IP69K RoHS: Compliant |
50 On Order |
|
$11.4500 / $18.6100 | Buy Now |