Part Details for RT00128SNH by Amphenol Sine Systems
Overview of RT00128SNH by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT00128SNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4884
|
Newark | Circular Connector, Rcpt, 8Pos, Flange Rohs Compliant: Yes |Amphenol Sine/tuchel RT00128SNH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 176 |
|
$9.1000 / $12.0800 | Buy Now |
DISTI #
889-1162-ND
|
DigiKey | CONN RCPT HSNG FMALE 8POS PNL MT Min Qty: 10 Lead time: 17 Weeks Container: Bulk |
165 In Stock |
|
$6.4625 / $10.5890 | Buy Now |
DISTI #
70247425
|
RS | Circular Connector, Box Mount,8 Pin, Female,16 AWG, Shell Size 12,EcoMate RM Series | Amphenol Sine Systems RT00128SNH RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0600 | RFQ |
|
Future Electronics | Eco-Mate 8 Position 12-8 Insert Square Flange for Female Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Box | 0Box |
|
$7.2000 / $7.5200 | Buy Now |
DISTI #
AMERT00128SNH
|
Heilind Electronics | Wall Mtg Recpt, Socket | Americas - 0 in Stock150 On Order |
|
$5.8769 / $7.8642 | Buy Now |
|
Onlinecomponents.com | Receptacle, Square Flange, 8 Position, Female, Shell Size 12 RoHS: Compliant |
200 In Stock |
|
$6.7800 / $10.2400 | Buy Now |
DISTI #
AMERT00128SNH
|
Interstate Connecting Components | Wall Mtg Recpt, Socket | 050 On Order |
|
$5.8769 / $7.8642 | Buy Now |
|
Master Electronics | Receptacle, Square Flange, 8 Position, Female, Shell Size 12 RoHS: Compliant |
200 In Stock |
|
$6.7800 / $10.2400 | Buy Now |