Part Details for RT00142SNHEC03 by Amphenol Corporation
Overview of RT00142SNHEC03 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for RT00142SNHEC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT00142SNHEC03
|
Avnet Americas | 4 (2+2) Position Receptacle, Square Flange, Female, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing - Bag (Alt: RT00142SNHEC03) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
$11.7915 / $16.8414 | Buy Now |
DISTI #
654-RT00142SNHEC03
|
Mouser Electronics | Standard Circular Connector 4 (2+2) Position Receptacle, Square Flange, Female, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing RoHS: Compliant | 0 |
|
$12.1300 / $12.7700 | Order Now |
Part Details for RT00142SNHEC03
RT00142SNHEC03 CAD Models
RT00142SNHEC03 Part Data Attributes
|
RT00142SNHEC03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RT00142SNHEC03
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |