Part Details for RT001823PNH-K by Amphenol Sine Systems
Overview of RT001823PNH-K by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT001823PNH-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3500
|
Newark | Circular Conn, Rcpt, 23Pos, Crimp, Product Range:Ecomate Rm Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:23Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet, Contact Material:Brass Rohs Compliant: Yes |Amphenol Sine/tuchel RT001823PNH-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$26.6400 / $35.9900 | Buy Now |
DISTI #
889-1277-ND
|
DigiKey | CONN RCPT MALE 23POS GOLD CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
29 In Stock |
|
$25.6261 / $34.6000 | Buy Now |
DISTI #
71640487
|
RS | Recept. Kit, Square Flange,23 Pos.,Male, Sz 18,Gold Contacts, Sz 16,18-16AWG, Gasket | Amphenol Sine Systems RT001823PNH-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4800 | RFQ |
DISTI #
AMERT001823PNH-K
|
Heilind Electronics | RECEPTACLE KIT, SQUARE FLANGE, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMERT001823PNH-K
|
Interstate Connecting Components | RECEPTACLE KIT, SQUARE FLANGE, | 0 |
|
Buy Now | |
DISTI #
4225864
|
element14 Asia-Pacific | CIRCULAR CONN, RCPT, 23POS, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 49 |
|
$27.0074 / $36.4667 | Buy Now |
DISTI #
4225864
|
Farnell | CIRCULAR CONN, RCPT, 23POS, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 49 |
|
$28.3334 / $38.2714 | Buy Now |