Part Details for RT001823PNH by Amphenol Corporation
Overview of RT001823PNH by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT001823PNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT001823PNH
|
Avnet Americas | Receptacle, Square Flange, 23 Position, Male, Shell Size 18 - Bag (Alt: RT001823PNH) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Bag | 0 |
|
$9.4257 / $13.4626 | Buy Now |
DISTI #
654-RT001823PNH
|
Mouser Electronics | Standard Circular Connector 16AWG 28 Pin Recptle Male RoHS: Compliant | 76 |
|
$8.8500 / $12.4500 | Buy Now |
DISTI #
RT001823PNH
|
TTI | Standard Circular Connector 16AWG 28 Pin Recptle Male RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 48 In Stock |
|
$7.8200 / $12.2600 | Buy Now |
DISTI #
RT001823PNH
|
Avnet Americas | Receptacle, Square Flange, 23 Position, Male, Shell Size 18 - Bag (Alt: RT001823PNH) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Bag | 0 |
|
$9.4257 / $13.4626 | Buy Now |
DISTI #
RT0018-23PNH
|
TME | Connector: circular, socket, PIN: 23, male, w/o contacts, RT360 Min Qty: 1 | 67 |
|
$8.9000 / $12.8900 | Buy Now |
DISTI #
RT001823PNH
|
Avnet Abacus | Receptacle, Square Flange, 23 Position, Male, Shell Size 18 (Alt: RT001823PNH) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RT001823PNH
RT001823PNH CAD Models
RT001823PNH Part Data Attributes:
|
RT001823PNH
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RT001823PNH
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |