Part Details for RT002028SNH by Amphenol Sine Systems
Overview of RT002028SNH by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT002028SNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y7900
|
Newark | Circular Conn, Rcpt, 28Pos, Crimp, Product Range:Ecomate Rm Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:28Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonetrohs Compliant: Yes |Amphenol Sine/tuchel RT002028SNH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$12.1100 / $18.9100 | Buy Now |
DISTI #
RT002028SNH-ND
|
DigiKey | CONN RCPT HSG FMALE 28POS PNL MT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
92 In Stock |
|
$11.3201 / $21.9800 | Buy Now |
DISTI #
70372256
|
RS | Circular Connector, Wall Mount, Female,8 Socket,16 AWG, Shell 20,EcoMate RM Series | Amphenol Sine Systems RT002028SNH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3700 / $20.6100 | RFQ |
|
Future Electronics | Eco-Mate 28 Position Size 20 Square Flange for Female Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 15 Weeks Container: Box | 0Box |
|
$11.2800 / $11.8400 | Buy Now |
DISTI #
AMERT002028SNH
|
Heilind Electronics | Wall Mtg Recpt, Socket | Americas - 0 in Stock |
|
$9.2291 / $13.1122 | Buy Now |
|
Onlinecomponents.com | Receptacle, Square Flange, 28 Position, Female, Shell Size 20 RoHS: Compliant | 0 |
|
$8.6600 / $14.8600 | Buy Now |
DISTI #
AMERT002028SNH
|
Interstate Connecting Components | Wall Mtg Recpt, Socket | 0 |
|
$9.2291 / $13.1122 | Buy Now |