Part Details for RT002238SNH-K by Amphenol Sine Systems
Overview of RT002238SNH-K by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT002238SNH-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2793
|
Newark | Receptacle Kit, Square Flange, 38 Position, Female, Shell Size 22, With Machined Gold Contacts, Size 16 (18-16Awg), Gasket /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel RT002238SNH-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.0200 / $59.8100 | Buy Now |
DISTI #
889-RT002238SNH-K-ND
|
DigiKey | RECEPTACLE KIT, SQUARE FLANGE, 3 Min Qty: 50 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$65.3606 | Buy Now |
DISTI #
73213795
|
RS | Recp. Kit, Square Flange,38 Pos.,Female, Sz 22,Gold Contacts, Sz 16,18-16AWG, Gasket | Amphenol Sine Systems RT002238SNH-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$61.5900 / $66.9500 | RFQ |
DISTI #
AMERT002238SNH-K
|
Heilind Electronics | RECEPTACLE KIT, SQUARE FLANGE, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Receptacle Kit, Square Flange, 38 Position, Female, Shell Size 22, with Machined Gold Contacts, Size 16 (18-16AWG), Gasket RoHS: Compliant | 0 |
|
$54.6700 / $111.5800 | Buy Now |
DISTI #
AMERT002238SNH-K
|
Interstate Connecting Components | RECEPTACLE KIT, SQUARE FLANGE, | 0 |
|
Buy Now |