Part Details for RT012AS2201KN by Vishay Intertechnologies
Overview of RT012AS2201KN by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT012AS2201KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2605
|
Newark | Rt 12 L As 2K2 10% Bo10Na E /Bo10Na |Vishay RT012AS2201KN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$503.7900 / $549.9400 | Buy Now |
DISTI #
RT012AS2201KN
|
Avnet Americas | Res Wirewound POT 2.2K Ohm 10% 12W 1(Elec)/1(Mech)Turn 3mm (40 X 22.5 X 26.75mm) Solder Lug Panel Mount Bulk - Boxed Product (Development Kits) (Alt: RT012AS2201KN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$249.0156 / $642.2319 | Buy Now |
DISTI #
72-RT012AS2201KN
|
Mouser Electronics | Rheostats RT 12 L AS 2K2 10% BO10NA e RoHS: Compliant | 0 |
|
$480.2500 / $510.9300 | Order Now |
DISTI #
RT012AS2201KN
|
Avnet Abacus | Res Wirewound POT 2.2K Ohm 10% 12W 1(Elec)/1(Mech)Turn 3mm (40 X 22.5 X 26.75mm) Solder Lug Panel Mount Bulk (Alt: RT012AS2201KN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RT012AS2201KN
RT012AS2201KN CAD Models
RT012AS2201KN Part Data Attributes
|
RT012AS2201KN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RT012AS2201KN
Vishay Intertechnologies
Potentiometer, Wire Wound, 12W, 2200ohm, 163V, 10% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Construction | Vitreous Enamelled | |
Operating Temperature-Max | 320 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 22.5 mm | |
Package Length | 17 mm | |
Package Style | Panel Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 12 W | |
Resistance | 2200 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 290 deg | |
Technology | WIRE WOUND | |
Tolerance | 10% | |
Working Voltage | 163 V |