Part Details for RT012AS2700KN by Vishay Intertechnologies
Overview of RT012AS2700KN by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT012AS2700KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2610
|
Newark | Rt 12 L As 270U 10% Bo10Na E /Bo10Na |Vishay RT012AS2700KN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$554.1700 / $604.9300 | Buy Now |
DISTI #
RT012AS2700KN
|
Avnet Americas | Res Wirewound POT 270 Ohm 10% 12W 1(Elec)/1(Mech)Turn 3mm (40 X 22.5 X 26.75mm) Solder Lug Panel Mount Bulk - Boxed Product (Development Kits) (Alt: RT012AS2700KN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$273.9110 / $706.4517 | Buy Now |
DISTI #
RT012AS2700KN
|
Avnet Abacus | Res Wirewound POT 270 Ohm 10% 12W 1(Elec)/1(Mech)Turn 3mm (40 X 22.5 X 26.75mm) Solder Lug Panel Mount Bulk (Alt: RT012AS2700KN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |