Part Details for RT025AS10R0KN by Vishay Intertechnologies
Overview of RT025AS10R0KN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT025AS10R0KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2733
|
Newark | Rt 25 L As 10U 10% Bo10Na E /Bo10Na |Vishay RT025AS10R0KN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$401.1900 / $437.9400 | Buy Now |
DISTI #
RT025AS10R0KN
|
Avnet Americas | Res Wirewound POT 10 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6mm (50 X 38 X 42mm) Solder Lug Panel Mount Bulk - Boxed Product (Development Kits) (Alt: RT025AS10R0KN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$198.3109 / $511.4375 | Buy Now |
Part Details for RT025AS10R0KN
RT025AS10R0KN CAD Models
RT025AS10R0KN Part Data Attributes
|
RT025AS10R0KN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RT025AS10R0KN
Vishay Intertechnologies
Potentiometer, Wire Wound, 25W, 10ohm, 15.8V, 10% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Construction | Vitreous Enamelled | |
Operating Temperature-Max | 320 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 38 mm | |
Package Length | 25 mm | |
Package Style | Panel Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 10 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | WIRE WOUND | |
Tolerance | 10% | |
Working Voltage | 15.8 V |