There are no models available for this part yet.
Overview of RT025AS2200KB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT025AS2200KB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24M7072
|
Newark | Rheostat, 25W 220R, Track Resistance:220Ohm, Power Rating:25W, Product Range:Rt Series, Potentiometer Mounting:Panel, Adjustment Type:Rotary, Body Diameter:38Mm, External Length/Height:28Mm, Full Power Rating Temperature:25°C, Rohs Compliant: Yes |Vishay RT025AS2200KB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$257.6100 | Buy Now | |
DISTI #
RT025AS2200KB
|
Avnet Americas | Res Wirewound POT 220 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6mm (50 X 38 X 42mm) Solder Lug Panel Mount Bulk - Boxed Product (Development Kits) (Alt: RT025AS2200KB) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$192.6475 / $248.0542 | Buy Now | |
DISTI #
72-RT025AS2200KB
|
Mouser Electronics | Rheostats 38mm 25W 220ohm 10% RoHS: Compliant | 0 |
|
$257.6100 | Order Now |
CAD Models for RT025AS2200KB by Vishay Intertechnologies
Part Data Attributes for RT025AS2200KB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Construction
|
Vitreous Enamelled
|
Ganging Number
|
1
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
320 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
38 mm
|
Package Length
|
25 mm
|
Package Shape
|
CIRCULAR PACKAGE
|
Package Style
|
Panel Mount
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
25 W
|
Rated Temperature
|
25 °C
|
Resistance
|
220 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
300 deg
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Terminal Shape
|
LUG
|
Tolerance
|
10%
|
Working Voltage
|
74.2 V
|
Alternate Parts for RT025AS2200KB
This table gives cross-reference parts and alternative options found for RT025AS2200KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT025AS2200KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT025ASF2200KB | Potentiometer, Wire Wound, 25W, 220ohm, 74.2V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Vishay Intertechnologies | RT025AS2200KB vs RT025ASF2200KB |