RT025AS2201KN
Description: Potentiometer, Wire Wound, 25W, 2200ohm, 235V, 10% +/-Tol,

Overview of RT025AS2201KN by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RT025AS2201KN by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 70M2763
Newark Rt 25 L As 2K2 10% Bo10Na E /Bo10Na |Vishay RT025AS2201KN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $459.4800
  • 5 $453.0600
  • 10 $446.6300
  • 25 $420.9300
$420.9300 / $459.4800 Buy Now
DISTI # RT025AS2201KN
Avnet Americas Res Wirewound POT 2.2K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6mm (50 X 38 X 42mm) Solder Lug Panel Mount Bulk - Boxed Product (Development Kits) (Alt: RT025AS2201KN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Box 0
  • 1 $536.5944
  • 10 $355.5095
  • 30 $279.7208
  • 50 $263.8875
  • 100 $225.0123
  • 250 $218.8476
  • 500 $208.0593
$208.0593 / $536.5944 Buy Now
DISTI # RT025AS2201KN
Avnet Abacus Res Wirewound POT 2.2K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6mm (50 X 38 X 42mm) Solder Lug Panel Mount Bulk (Alt: RT025AS2201KN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for RT025AS2201KN by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT025AS2201KN by Vishay Intertechnologies

RT025AS2201KN
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
9 Weeks
Construction
Vitreous Enamelled
Operating Temperature-Max
320 °C
Operating Temperature-Min
-55 °C
Package Diameter
38 mm
Package Length
25 mm
Package Style
Panel Mount
Packing Method
Bulk
Rated Power Dissipation (P)
25 W
Resistance
2200 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
300 deg
Technology
WIRE WOUND
Tolerance
10%
Working Voltage
235 V
Want to compare parts?
  1. RT025AS2201KN
    Vishay Intertechnologies
    Potentiometer, Wire Wound, 25W, 2200ohm, 235V, 10% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT025AS2201KN by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT025AS2201KN by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RT025AS2201KN would you like to use for your alert(s)?
  • Please alert me when RT025AS2201KN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT025AS2201KN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT025AS2201KN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT025AS2201KN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT025AS2201KN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT025AS2201KN by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: