Part Details for RT025AS3501KB by Vishay Intertechnologies
Overview of RT025AS3501KB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT025AS3501KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2777
|
Newark | Rt 25 L As 3K5 10% Bo10 E /Bo10 |Vishay RT025AS3501KB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$253.5100 / $268.9900 | Buy Now |
DISTI #
RT025AS3501KB
|
Avnet Americas | Res Wirewound POT 3.5K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6mm (50 X 38 X 42mm) Solder Lug Panel Mount Bulk - Boxed Product (Development Kits) (Alt: RT025AS3501KB) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$228.8884 / $331.8782 | Buy Now |