Part Details for RT025ASF3301KB by Vishay Intertechnologies
Overview of RT025ASF3301KB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT025ASF3301KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2716
|
Newark | Rt 25 L Asf 3K3 10% Bo10 E /Bo10 |Vishay RT025ASF3301KB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$318.5900 / $338.0500 | Buy Now |
DISTI #
RT025ASF3301KB
|
Avnet Americas | Res Wirewound POT 3.3K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6mm (50 X 38 X 42mm) Solder Lug Panel Mount Bulk - Boxed Product (Development Kits) (Alt: RT025ASF3301KB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$242.6679 / $417.0846 | Buy Now |
Part Details for RT025ASF3301KB
RT025ASF3301KB CAD Models
RT025ASF3301KB Part Data Attributes
|
RT025ASF3301KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RT025ASF3301KB
Vishay Intertechnologies
Potentiometer, Wire Wound, 25W, 3300ohm, 287V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Vitreous Enamelled | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 320 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 38 mm | |
Package Length | 25 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 3300 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 287 V |
Alternate Parts for RT025ASF3301KB
This table gives cross-reference parts and alternative options found for RT025ASF3301KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT025ASF3301KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT025AL3301KB | Potentiometer, Wire Wound, 25W, 3300ohm, 287V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Vishay Intertechnologies | RT025ASF3301KB vs RT025AL3301KB |
RT025AM3301KB | Potentiometer, Wire Wound, 25W, 3300ohm, 287V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Vishay Intertechnologies | RT025ASF3301KB vs RT025AM3301KB |