Part Details for RT025B600AL1500KB by Vishay Intertechnologies
Overview of RT025B600AL1500KB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT025B600AL1500KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2801
|
Newark | Rt 25 L B213600 Al 150U 10% Bo10 E /Bo10 |Vishay RT025B600AL1500KB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$305.0200 / $323.6400 | Buy Now |
DISTI #
RT025B600AL1500KB
|
Avnet Americas | RT 25 L B213600 AL 150U 10% BO10 E - Boxed Product (Development Kits) (Alt: RT025B600AL1500KB) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$217.5888 / $328.2974 | Buy Now |