Part Details for RT025B600AS1000KN by Vishay Intertechnologies
Overview of RT025B600AS1000KN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT025B600AS1000KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2804
|
Newark | Rt 25 L B213600 As 100U 10% Bo10Na E /Bo10Na |Vishay RT025B600AS1000KN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$401.1900 / $437.9400 | Buy Now |
DISTI #
RT025B600AS1000KN
|
Avnet Americas | RT 25 L B213600 AS 100U 10% BO10NA E - Boxed Product (Development Kits) (Alt: RT025B600AS1000KN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$198.3109 / $511.4375 | Buy Now |