Part Details for RT055AL1002KB by Vishay Intertechnologies
Overview of RT055AL1002KB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT055AL1002KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2822
|
Newark | Rt 55 L Al 10K 10% Bo1 E /Bo1 |Vishay RT055AL1002KB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,000.9100 / $1,092.6000 | Buy Now |
DISTI #
RT055AL1002KB
|
Avnet Americas | Rheostat, Wirewound, 10 kOhm, ± 10%, 55 W, Panel Mount, Rotary - Boxed Product (Development Kits) (Alt: RT055AL1002KB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$399.3070 / $1,275.9652 | Buy Now |
Part Details for RT055AL1002KB
RT055AL1002KB CAD Models
RT055AL1002KB Part Data Attributes:
|
RT055AL1002KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RT055AL1002KB
Vishay Intertechnologies
Potentiometer, Wire Wound, 55W, 10000ohm, 500V, 10% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Construction | Vitreous Enamelled | |
JESD-609 Code | e2 | |
Operating Temperature-Max | 320 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 60 mm | |
Package Length | 36 mm | |
Package Style | Panel Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 55 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | WIRE WOUND | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Tolerance | 10% | |
Working Voltage | 500 V |