Part Details for RT055AS3300KB by Vishay Intertechnologies
Overview of RT055AS3300KB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT055AS3300KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2849
|
Newark | Rt 55 L As 330U 10% Bo1 E /Bo1 |Vishay RT055AS3300KB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$670.1000 / $731.4900 | Buy Now |
DISTI #
RT055AS3300KB
|
Avnet Americas | Res Wirewound POT 330 Ohm 10% 55W 1(Elec)/1(Mech)Turn 6mm (64 X 60 X 68mm) Solder Lug Panel Mount Bulk - Boxed Product (Development Kits) (Alt: RT055AS3300KB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$331.2117 / $854.2484 | Buy Now |
DISTI #
72-RT055AS3300KB
|
Mouser Electronics | Rheostats 60mm 55W 330ohm 10% RoHS: Compliant | 0 |
|
$706.7800 / $774.9200 | Order Now |
DISTI #
RT055AS3300KB
|
Avnet Americas | Res Wirewound POT 330 Ohm 10% 55W 1(Elec)/1(Mech)Turn 6mm (64 X 60 X 68mm) Solder Lug Panel Mount Bulk - Boxed Product (Development Kits) (Alt: RT055AS3300KB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$331.2117 / $854.2484 | Buy Now |
Part Details for RT055AS3300KB
RT055AS3300KB CAD Models
RT055AS3300KB Part Data Attributes:
|
RT055AS3300KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RT055AS3300KB
Vishay Intertechnologies
Potentiometer, Wire Wound, 55W, 330ohm, 135V, 10% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Vitreous Enamelled | |
JESD-609 Code | e2 | |
Operating Temperature-Max | 320 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 60 mm | |
Package Length | 36 mm | |
Package Style | Panel Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 55 W | |
Resistance | 330 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | WIRE WOUND | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Tolerance | 10% | |
Working Voltage | 135 V |