RT055ASF2200KB
Description: Potentiometer, Wire Wound, 55W, 220ohm, 110V, 10% +/-Tol,

Overview of RT055ASF2200KB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RT055ASF2200KB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 70M2833
Newark Rt 55 L Asf 220U 10% Bo1 E /Bo1 |Vishay RT055ASF2200KB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1,069.1000
  • 5 $1,054.1500
  • 10 $1,039.2000
  • 25 $979.3900
$979.3900 / $1,069.1000 Buy Now
DISTI # RT055ASF2200KB
Avnet Americas Rheostat, Wirewound, 220 Ohm, ± 10%, 55 W, Panel Mount, Rotary - Boxed Product (Development Kits) (Alt: RT055ASF2200KB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box 0
  • 1 $1,248.5304
  • 10 $675.5665
  • 30 $499.4778
  • 50 $471.2055
  • 100 $395.6323
  • 250 $384.7930
  • 500 $365.8243
$365.8243 / $1,248.5304 Buy Now

CAD Models for RT055ASF2200KB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT055ASF2200KB by Vishay Intertechnologies

RT055ASF2200KB
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
7 Weeks
Construction
Vitreous Enamelled
JESD-609 Code
e2
Operating Temperature-Max
320 °C
Operating Temperature-Min
-55 °C
Package Diameter
60 mm
Package Length
36 mm
Package Style
Panel Mount
Packing Method
Box
Rated Power Dissipation (P)
55 W
Resistance
220 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
300 deg
Technology
WIRE WOUND
Terminal Finish
Tin/Silver (Sn/Ag)
Tolerance
10%
Working Voltage
110 V
Want to compare parts?
  1. RT055ASF2200KB
    Vishay Intertechnologies
    Potentiometer, Wire Wound, 55W, 220ohm, 110V, 10% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT055ASF2200KB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT055ASF2200KB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RT055ASF2200KB would you like to use for your alert(s)?
  • Please alert me when RT055ASF2200KB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT055ASF2200KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT055ASF2200KB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT055ASF2200KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT055ASF2200KB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT055ASF2200KB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: