Part Details for RT06124PNHEC03R by Amphenol Corporation
Overview of RT06124PNHEC03R by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT06124PNHEC03R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9198
|
Avnet Americas | Plug, 4 Position, Male, Shell Size 12, Silicone Seal and End Cap with Reduced Diameter Individual Wire Sealing, Range 14 - 24AWG - Bulk (Alt: 54AJ9198) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 77 Partner Stock |
|
$26.5600 / $28.8100 | Buy Now |
DISTI #
RT06124PNHEC03R
|
Avnet Americas | Plug, 4 Position, Male, Shell Size 12, Silicone Seal and End Cap with Reduced Diameter Individual Wire Sealing, Range 14 - 24AWG - Bag (Alt: RT06124PNHEC03R) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bag | 0 |
|
$20.9749 / $29.9579 | Buy Now |
DISTI #
654-RT06124PNHEC03R
|
Mouser Electronics | Standard Circular Connector Plug, 4 Position, Male, Shell Size 12, Silicone Seal and End Cap with Reduced Diameter Individual Wire Sealing, Range 14 - 24AWG RoHS: Compliant | 0 |
|
$23.1300 / $29.7000 | Order Now |
DISTI #
RT06124PNHEC03R
|
TTI | Standard Circular Connector Plug, 4 Position, Male, Shell Size 12, Silicone Seal and End Cap with Reduced Diameter Individual Wire Sealing, Range 14 - 24AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 90 In Stock |
|
$22.2900 / $31.0400 | Buy Now |