There are no models available for this part yet.
Overview of RT06128PNH03 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT06128PNH03 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH2423
|
Newark | Plug, 8 Position, Male, Shell Size 12, With Silicone Seal /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel RT06128PNH03 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8800 / $15.3200 | Buy Now | |
DISTI #
889-RT06128PNH03-ND
|
DigiKey | PLUG, MALE, 16AWG, 13A/300V Min Qty: 100 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.2560 | Buy Now | |
DISTI #
71640531
|
RS | Plug, 8 Position, Male, Shell Size 12, with Silicone Seal | Amphenol Sine Systems RT06128PNH03 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3200 / $16.6500 | RFQ | |
DISTI #
AMERT06128PNH03
|
Heilind Electronics | PLUG, MALE, 16AWG, 13A/300V | Americas - 0 in Stock |
|
$11.8660 / $16.8846 | Buy Now | |
Onlinecomponents.com | Plug, 8 Position, Male, Shell Size 12, with Silicone Seal RoHS: Compliant | 0 |
|
$13.7800 / $28.8600 | Buy Now | ||
DISTI #
AMERT06128PNH03
|
Interstate Connecting Components | PLUG, MALE, 16AWG, 13A/300V | 0 |
|
$11.8660 / $16.8846 | Buy Now |
CAD Models for RT06128PNH03 by Amphenol Sine Systems
Part Data Attributes for RT06128PNH03 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|