Part Details for RT06128PNHEC by Amphenol Sine Systems
Overview of RT06128PNHEC by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT06128PNHEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH2422
|
Newark | Plug, 8 Position, Male, Shell Size 12, And End Cap With Individual Wire Sealing /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel RT06128PNHEC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0700 / $19.6400 | Buy Now |
DISTI #
889-RT06128PNHEC-ND
|
DigiKey | PLUG, MALE WITH O-RING SEAL AND Min Qty: 100 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.8398 | Buy Now |
DISTI #
71640526
|
RS | Plug, 8 Position, Male, Shell Size 12, and End Cap with Individual Wire Sealing | Amphenol Sine Systems RT06128PNHEC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$24.8800 | RFQ |
DISTI #
AMERT06128PNHEC
|
Heilind Electronics | PLUG, 8 POSITION, MALE, SHELL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Plug, 8 Position, Male, Shell Size 12, and End Cap with Individual Wire Sealing RoHS: Compliant | 0 |
|
$17.6600 / $37.0000 | Buy Now |
DISTI #
AMERT06128PNHEC
|
Interstate Connecting Components | PLUG, 8 POSITION, MALE, SHELL | 0 |
|
Buy Now |