Part Details for RT061412SNH by Amphenol Sine Systems
Overview of RT061412SNH by Amphenol Sine Systems
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT061412SNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4890
|
Newark | Circular Connector, Plug, 12Pos, Cable Rohs Compliant: Yes |Amphenol Sine/tuchel RT061412SNH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6100 / $17.7100 | Buy Now |
DISTI #
889-1151-ND
|
DigiKey | CONN PLG HSG FMALE 12POS INLINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
594 In Stock |
|
$13.5250 / $14.2100 | Buy Now |
DISTI #
70247404
|
RS | Circular Connector, Plug,12 Pin, Female,16 AWG, Shell Size 14,EcoMate RM Series | Amphenol Sine Systems RT061412SNH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 24 |
|
$14.9300 / $16.2300 | Buy Now |
|
Future Electronics | Zinc Alloy Nickel Plated 12 Position #16 Contact Size 14 Female Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 15 Weeks Container: Box | 0Box |
|
$13.3300 / $14.0000 | Buy Now |
DISTI #
AMERT061412SNH
|
Heilind Electronics | Plug, Socket | Americas - 0 in Stock |
|
$12.3148 / $16.4587 | Buy Now |
|
Onlinecomponents.com | Plug, 12 Position, Female, Shell Size 14 RoHS: Compliant |
578 In Stock |
|
$11.9500 / $15.6900 | Buy Now |
DISTI #
61303754
|
Verical | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2138 | Americas - 561 |
|
$16.0030 / $20.3970 | Buy Now |
DISTI #
67010324
|
Verical | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 200 |
|
$17.2463 | Buy Now |
DISTI #
65704506
|
Verical | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 48 |
|
$15.4300 / $16.0300 | Buy Now |
DISTI #
20684153
|
Verical | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 23 |
|
$13.5973 | Buy Now |