Part Details for RT061412SNH03SS-K by Amphenol Sine Systems
Overview of RT061412SNH03SS-K by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT061412SNH03SS-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3531
|
Newark | Circular Connector, Plug, 12Pos, Cable, Product Range:Ecomate Rssm Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet, Contact Plating:Gold Rohs Compliant: Yes |Amphenol Sine/tuchel RT061412SNH03SS-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$32.2100 / $37.6000 | Buy Now |
DISTI #
889-RT061412SNH03SS-K-ND
|
DigiKey | CONN PLUG FMALE 12POS GOLD CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
25 In Stock |
|
$33.8176 / $45.6700 | Buy Now |
DISTI #
71998168
|
RS | Connector, Plug Kit, Socket, with silicone seal IP69k, size-14 | Amphenol Sine Systems RT061412SNH03SS-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 30 |
|
$32.3200 / $41.9800 | Buy Now |
DISTI #
AMERT061412SNH03SS-K
|
Heilind Electronics | 12P PLUG,CIRC FEM KIT,18-16AWG,IP69K MATED | Americas - 6 in Stock |
|
$24.5314 / $37.1764 | Buy Now |
|
Onlinecomponents.com | Plug Kit, 14 Position, Female, Shell Size 14, with Silicone Seal, with Machined Contacts, IP69K RoHS: Compliant |
50 In Stock |
|
$28.6800 / $43.0200 | Buy Now |
DISTI #
84387564
|
Verical | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2435 | Americas - 48 |
|
$44.1090 / $55.9260 | Buy Now |
DISTI #
AMERT061412SNH03SS-K
|
Interstate Connecting Components | 12P PLUG,CIRC FEM KIT,18-16AWG,IP69K MATED | 2 |
|
$24.5314 / $37.1764 | Buy Now |
|
Master Electronics | Plug Kit, 14 Position, Female, Shell Size 14, with Silicone Seal, with Machined Contacts, IP69K RoHS: Compliant |
50 In Stock |
|
$28.6800 / $43.0200 | Buy Now |