Part Details for RT061412SNHEC by Amphenol Sine Systems
Overview of RT061412SNHEC by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT061412SNHEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH2426
|
Newark | Circular Conn, Plug, 12Pos, Crimp, Product Range:Ecomate Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel RT061412SNHEC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$18.2900 / $22.1600 | Buy Now |
DISTI #
889-RT061412SNHEC-ND
|
DigiKey | CONN PLG HSG FMALE 12POS INLINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
133 In Stock |
|
$14.6125 / $28.6000 | Buy Now |
DISTI #
71640542
|
RS | Plug, 14 Pos., Female, Shell Size 12, and End Cap with Individual Wire Sealing | Amphenol Sine Systems RT061412SNHEC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 50 |
|
$17.8900 / $20.8100 | Buy Now |
DISTI #
AMERT061412SNHEC
|
Heilind Electronics | PLUG, FEMALE, WITH O-RING SEAL | Americas - 63 in Stock |
|
$15.7792 / $19.7100 | Buy Now |
|
Onlinecomponents.com | Plug, 14 Position, Female, Shell Size 12, and End Cap with Individual Wire Sealing RoHS: Compliant |
102 In Stock |
|
$13.7600 / $21.1400 | Buy Now |
DISTI #
67010713
|
Verical | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 200 |
|
$19.2512 / $22.1192 | Buy Now |
DISTI #
61303510
|
Verical | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2203 | Americas - 99 |
|
$18.2520 / $27.4820 | Buy Now |
DISTI #
80938698
|
Verical | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 14 |
|
$25.8714 | Buy Now |
DISTI #
AMERT061412SNHEC
|
Interstate Connecting Components | PLUG, FEMALE, WITH O-RING SEAL | 21 |
|
$15.7792 / $19.7100 | Buy Now |
|
Master Electronics | Plug, 14 Position, Female, Shell Size 12, and End Cap with Individual Wire Sealing RoHS: Compliant |
102 In Stock |
|
$13.7600 / $21.1400 | Buy Now |