There are no models available for this part yet.
Overview of RT06142SNH by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT06142SNH by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT06142SNH
|
Avnet Americas | Plug, 4 (2+2) Position, Female, Shell Size 14 - Bag (Alt: RT06142SNH) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
$15.3866 / $21.9762 | Buy Now | |
DISTI #
654-RT06142SNH
|
Mouser Electronics | Standard Circular Connector 12AWG & 16AWG Mixed 4 Pin Plug Fem RoHS: Compliant | 20 |
|
$15.6300 / $26.1900 | Buy Now | |
DISTI #
RT06142SNH
|
TTI | Standard Circular Connector 12AWG & 16AWG Mixed 4 Pin Plug Fem RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.0900 | Buy Now |
CAD Models for RT06142SNH by Amphenol Corporation
Part Data Attributes for RT06142SNH by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|