Part Details for RT06148PNH03 by Amphenol Sine Systems
Overview of RT06148PNH03 by Amphenol Sine Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT06148PNH03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6287
|
Newark | 8 Position Plug, Male, Shell Size 14, With Silicone Seal /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel RT06148PNH03 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7400 / $23.0800 | Buy Now |
DISTI #
889-RT06148PNH03-ND
|
DigiKey | PLUG, 8 POSITION, MALE, SHELL SI Min Qty: 10 Lead time: 17 Weeks Container: Bag |
100 In Stock |
|
$14.4250 / $22.2690 | Buy Now |
DISTI #
AMERT06148PNH03
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Plug, 8 Position, Male, Shell Size 14, with Silicone Seal RoHS: Compliant | 0 |
|
$14.3200 / $30.0000 | Buy Now |
DISTI #
AMERT06148PNH03
|
Interstate Connecting Components | 0 |
|
Buy Now |