Part Details for RT061619PNH by Amphenol Sine Systems
Overview of RT061619PNH by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT061619PNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC1437
|
Newark | Industrial Circular, Plug, 19Pos, Cable, Product Range:Ecomate Rm Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel RT061619PNH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8400 / $19.4500 | Buy Now |
DISTI #
74AH4892
|
Newark | Industrial Circular, Plug, 19Pos, Cable Rohs Compliant: Yes |Amphenol Sine/tuchel RT061619PNH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0800 / $23.6500 | Buy Now |
DISTI #
889-1147-ND
|
DigiKey | CONN PLUG HSG MALE 19POS INLINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
187 In Stock |
|
$15.1390 / $21.0600 | Buy Now |
DISTI #
70247394
|
RS | Circular Connector Plug 19 Pin Male 16 AWG Shell Size 16 EcoMate RM Series | Amphenol Sine Systems RT061619PNH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 90 |
|
$14.7500 / $19.1500 | Buy Now |
|
Future Electronics | Zinc Alloy Nickel Plated 19 Position Size 16 for Male Pin Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 15 Weeks Container: Box | 0Box |
|
$13.8800 / $14.5800 | Buy Now |
DISTI #
AMERT061619PNH
|
Heilind Electronics | RT360 16AWG, 19 PIN PLUG, MALE, SHELL SZ 16 | Americas - 0 in Stock |
|
$12.8197 / $17.1432 | Buy Now |
|
Onlinecomponents.com | Plug, 19 Position, Male, Shell Size 16 RoHS: Compliant |
518 In Stock |
|
$13.7000 / $20.8900 | Buy Now |
DISTI #
AMERT061619PNH
|
Interstate Connecting Components | RT360 16AWG, 19 PIN PLUG, MALE, SHELL SZ 16 | 0 |
|
$12.8197 / $17.1432 | Buy Now |
|
Master Electronics | Plug, 19 Position, Male, Shell Size 16 RoHS: Compliant |
518 In Stock |
|
$13.7000 / $20.8900 | Buy Now |