Part Details for RT061619SNH-K by Amphenol Sine Systems
Overview of RT061619SNH-K by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT061619SNH-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH2437
|
Newark | Circular Connector, Plug, 19Pos, Cable, Product Range:Ecomate Rm Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet, Contact Material:Brass Rohs Compliant: Yes |Amphenol Sine/tuchel RT061619SNH-K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$38.2300 | Buy Now |
DISTI #
889-1288-ND
|
DigiKey | CONN PLUG FMALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
160 In Stock |
|
$41.1489 / $58.7700 | Buy Now |
DISTI #
71225808
|
RS | Plug Kit, 19 Position, Female, Shell Size 16, with Machined Contacts | Amphenol Sine Systems RT061619SNH-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$62.6400 | RFQ |
DISTI #
AMERT061619SNH-K
|
Heilind Electronics | Americas - 0 in Stock75 On Order |
|
$46.1935 / $53.2623 | Buy Now | |
|
Onlinecomponents.com | Plug Kit, 19 Position, Female, Shell Size 16, with Machined Contacts RoHS: Compliant |
35 In Stock |
|
$36.7800 / $53.6600 | Buy Now |
DISTI #
63333792
|
Verical | Conn Circular SKT 19 POS ST Cable Mount 19 Terminal 1 Port RT360™ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 33 |
|
$56.9905 / $67.3275 | Buy Now |
DISTI #
77358316
|
Verical | Conn Circular SKT 19 POS ST Cable Mount 19 Terminal 1 Port RT360™ RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$46.9403 | Buy Now |
DISTI #
AMERT061619SNH-K
|
Interstate Connecting Components | 025 On Order |
|
$46.1935 / $53.2623 | Buy Now | |
|
Master Electronics | Plug Kit, 19 Position, Female, Shell Size 16, with Machined Contacts RoHS: Compliant |
35 In Stock |
|
$36.7800 / $53.6600 | Buy Now |