There are no models available for this part yet.
Overview of RT061619SNH03 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT061619SNH03 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH3538
|
Newark | Plug, 19 Position, Female, Shell Size 16, With Silicone Seal /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel RT061619SNH03 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1700 / $19.2200 | Buy Now | |
DISTI #
889-RT061619SNH03-ND
|
DigiKey | PLUG, FEMALE WITH SILICONE SEAL, Min Qty: 50 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.4072 | Buy Now | |
DISTI #
71640422
|
RS | Plug, 19 Position, Female, Shell Size 16, with Silicone Seal | Amphenol Sine Systems RT061619SNH03 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6400 / $22.4500 | RFQ | |
DISTI #
AMERT061619SNH03
|
Heilind Electronics | PLUG, 19 POSITION, FEMALE, SHE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Plug, 19 Position, Female, Shell Size 16, with Silicone Seal RoHS: Compliant | 0 |
|
$17.3400 / $24.6300 | Buy Now | ||
DISTI #
AMERT061619SNH03
|
Interstate Connecting Components | PLUG, 19 POSITION, FEMALE, SHE | 0 |
|
Buy Now |
CAD Models for RT061619SNH03 by Amphenol Sine Systems
Part Data Attributes for RT061619SNH03 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|