Part Details for RT06188PNH by Amphenol Sine Systems
Overview of RT06188PNH by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT06188PNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-1668-ND
|
DigiKey | CONN PLUG HSNG MALE 8POS INLINE Min Qty: 10 Lead time: 17 Weeks Container: Bulk |
57 In Stock |
|
$15.5875 / $24.0520 | Buy Now |
DISTI #
71640387
|
RS | Plug, 8 Position, Male, Shell Size 18 | Amphenol Sine Systems RT06188PNH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8400 | RFQ |
|
Future Electronics | Zinc Alloy Nickel Plated 8 Position Size 18 for Male Pin Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$16.9800 / $17.8200 | Buy Now |
DISTI #
AMERT06188PNH
|
Heilind Electronics | PLUG, MALE, 2.5MM, 23A/375V | Americas - 0 in Stock |
|
$13.3386 / $18.9685 | Buy Now |
|
Onlinecomponents.com | Plug, 8 Position, Male, Shell Size 18 RoHS: Compliant |
100 In Stock |
|
$14.1900 / $21.9500 | Buy Now |
DISTI #
AMERT06188PNH
|
Interstate Connecting Components | PLUG, MALE, 2.5MM, 23A/375V | 0 |
|
$13.3386 / $18.9685 | Buy Now |
|
Master Electronics | Plug, 8 Position, Male, Shell Size 18 RoHS: Compliant |
100 In Stock |
|
$14.1900 / $21.9500 | Buy Now |