Part Details for RT062028PNHECR by Amphenol Sine Systems
Overview of RT062028PNHECR by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT062028PNHECR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9207
|
Newark | Plug, 28 Position, Male, Shell Size 20, And End Cap With Reduced Diameter Individual Wire Sealing, Range 14 - 24Awg /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel RT062028PNHECR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2300 / $27.0300 | Buy Now |
DISTI #
889-RT062028PNHECR-ND
|
DigiKey | PLUG, 28 POSITION, MALE, SHELL S Min Qty: 1 Lead time: 17 Weeks Container: Bag |
50 In Stock |
|
$27.4941 / $37.1300 | Buy Now |
DISTI #
73213825
|
RS | Plug, 28 Pos., Male, Sz 20, Endcap with Reduced Dia. Wire Seal, Range 14-24AWG | Amphenol Sine Systems RT062028PNHECR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3400 | RFQ |
DISTI #
AMERT062028PNHECR
|
Heilind Electronics | PLUG, 28 POSITION, MALE, SHELL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Plug, 28 Position, Male, Shell Size 20, and End Cap with Reduced Diameter Individual Wire Sealing, Range 14 - 24AWG RoHS: Compliant | 0 |
|
$26.9000 / $38.2100 | Buy Now |
DISTI #
AMERT062028PNHECR
|
Interstate Connecting Components | PLUG, 28 POSITION, MALE, SHELL | 0 |
|
Buy Now |