Part Details for RT062028SNH03 by Amphenol Sine Systems
Overview of RT062028SNH03 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT062028SNH03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3550
|
Newark | Plug, 28 Position, Female, Shell Size 20, With Silicone Seal /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel RT062028SNH03 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3900 / $20.5800 | Buy Now |
DISTI #
889-RT062028SNH03-ND
|
DigiKey | PLUG, FEMALE WITH SILICONE SEAL, Min Qty: 50 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.7858 | Buy Now |
DISTI #
71640397
|
RS | Plug, 28 Position, Female, Shell Size 20, with Silicone Seal | Amphenol Sine Systems RT062028SNH03 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0300 | RFQ |
DISTI #
AMERT062028SNH03
|
Heilind Electronics | PLUG, 28 POSITION, FEMALE, SHE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Plug, 28 Position, Female, Shell Size 20, with Silicone Seal RoHS: Compliant | 0 |
|
$18.5800 / $26.3800 | Buy Now |
DISTI #
AMERT062028SNH03
|
Interstate Connecting Components | PLUG, 28 POSITION, FEMALE, SHE | 0 |
|
Buy Now |