There are no models available for this part yet.
Overview of RT062238SNH by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT062238SNH by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH2459
|
Newark | Plug, 38 Position, Female, Shell Size 22 /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel RT062238SNH RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7100 / $20.9400 | Buy Now | |
DISTI #
889-RT062238SNH-ND
|
DigiKey | PLUG, SOCKET Min Qty: 50 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.1494 | Buy Now | |
DISTI #
71640394
|
RS | Plug, 38 Position, Female, Shell Size 22 | Amphenol Sine Systems RT062238SNH RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4400 | RFQ | |
DISTI #
AMERT062238SNH
|
Heilind Electronics | PLUG, 38 POSITION, FEMALE, SHE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Plug, 38 Position, Female, Shell Size 22 RoHS: Compliant | 0 |
|
$18.9000 / $26.8500 | Buy Now | ||
DISTI #
AMERT062238SNH
|
Interstate Connecting Components | PLUG, 38 POSITION, FEMALE, SHE | 0 |
|
Buy Now |
CAD Models for RT062238SNH by Amphenol Sine Systems
Part Data Attributes for RT062238SNH by Amphenol Sine Systems
RT062238SNH
Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|
Want to compare parts?
-
RT062238SNHAmphenol Sine SystemsVS
-